Add To Favorites
Product Overview
Digi-Key Part Number IXFK44N60-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

IXFK44N60

Description MOSFET N-CH 600V 44A TO-264AA
Expanded Description N-Channel 600V 44A (Tc) 560W (Tc) Through Hole TO-264AA (IXFK)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IXF(X,K)44N60
Product Attributes Select All
Categories
Manufacturer

IXYS

Series HiPerFET™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 44A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 8mA
Gate Charge (Qg) (Max) @ Vgs 330nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 8900pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 560W (Tc)
Rds On (Max) @ Id, Vgs 130 mOhm @ 22A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-264AA (IXFK)
Package / Case TO-264-3, TO-264AA
 
Additional Resources
Standard Package ? 25

00:32:05 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,40000 20,40
10 18,54300 185,43
25 17,15280 428,82
100 15,76180 1.576,18
250 14,37108 3.592,77
500 13,44392 6.721,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback