Add To Favorites
Product Overview
Digi-Key Part Number DSAI35-16A-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

DSAI35-16A

Description DIODE AVALANCHE 1.6KV 49A DO203
Expanded Description Diode Avalanche 1600V (1.6kV) 49A Chassis, Stud Mount DO-203AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DS(A,I,AI)35
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 1600V (1.6kV)
Current - Average Rectified (Io) 49A
Voltage - Forward (Vf) (Max) @ If 1.55V @ 150A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 4mA @ 1600V
Capacitance @ Vr, F -
Mounting Type Chassis, Stud Mount
Package / Case DO-203AB, DO-5, Stud
Supplier Device Package DO-203AB
Operating Temperature - Junction -40°C ~ 180°C
 
You May Also Be Interested In
  • DSA35-16A - IXYS | DSA35-16A-ND DigiKey Electronics
  • DSA35-16A
  • IXYS
  • DIODE AVALANCHE 1.6KV 49A DO203
  • Unit Price 21,71000
  • DSA35-16A-ND
Additional Resources
Standard Package ? 10
Other Names DSAI3516A

03:52:38 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,71000 21,71
10 20,07900 200,79
25 18,45120 461,28
100 17,14880 1.714,88
250 15,73776 3.934,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback