Add To Favorites
Product Overview
Digi-Key Part Number CLA229CT-ND
Quantity Available 1.691
Can ship immediately
Manufacturer

Manufacturer Part Number

PLB150STR

Description RELAY OPTOMOS 250MA 6-SMD
Expanded Description Solid State Relay SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets PLB150
Catalog Page 2353 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series PLB, OptoMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NC (1 Form B)
Output Type AC, DC
On-State Resistance (Max) 7 Ohm
Load Current 250mA
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 250 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
Relay Type Relay
 
Additional Resources
Standard Package ? 1
Other Names CLA229CT

07:03:42 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,49000 5,49
10 4,90700 49,07
25 4,41560 110,39
100 4,02330 402,33
250 3,63076 907,69
500 3,25788 1.628,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLA229TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,49782
  • Digi-Reel® ? : CLA229DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback