Add To Favorites
Product Overview
Digi-Key Part Number CLA410-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

IX2204NE

Description IC IGBT GATE DVR DUAL 16SOIC
Expanded Description Low-Side Gate Driver IC Non-Inverting 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IX2204
PCN Design/Specification Laser Marking Update 30/Mar/2015
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

IXYS Integrated Circuits Division

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT
Voltage - Supply -10 V ~ 25 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) -, 8ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50
Other Names CLA410

13:17:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,99900 29,99
25 2,69920 67,48
100 2,45950 245,95
250 2,21956 554,89
500 1,99158 995,79
1.000 1,67965 1.679,65
2.500 1,59567 3.989,17
5.000 1,53568 7.678,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback