Add To Favorites
Product Overview
Digi-Key Part Number 1003-2426-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MDM-31PCBR-F222

Description CONN MICRO-D PLUG 31POS R/A SLDR
Expanded Description 31 Position D-Type, Micro-D Plug, Male Pins Connector, Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Microminiature Catalog
High Temp. Micro-D DS
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series MIL-DTL-83513, Micro D Metal Shell (MDM)
Packaging ? Bulk ?
Part Status Active
Connector Style D-Type, Micro-D
Connector Type Plug, Male Pins
Number of Positions 31
Number of Rows 2
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Aluminum, Yellow Chromate Cadmium Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Operating Temperature -55°C ~ 200°C
Voltage Rating 600V
Current Rating 3A
Color Black
Contact Form -
Housing Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 096518-0709
1003-2426

07:20:01 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 149,39000 149,39
10 144,40800 1.444,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback