Add To Favorites
Product Overview
Digi-Key Part Number 1003-2125-1-ND
Quantity Available 7.554
Can ship immediately
Manufacturer

Manufacturer Part Number

APK-SA16A07-002

Description CONTACT SOCKET CRIMP TIN
Expanded Description Socket Contact Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series APD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.35 ~ 0.75mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names 1003-2125-1

23:53:59 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,39100 3,91
100 0,29960 29,96
250 0,27356 68,39
500 0,26054 130,27
1.000 0,21495 214,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2125-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,43000
Send Feedback