Add To Favorites
Product Overview
Digi-Key Part Number 1003-2127-1-ND
Quantity Available 4.414
Can ship immediately
Manufacturer

Manufacturer Part Number

APK-PA16A15-002

Description CONTACT PIN CRIMP TIN
Expanded Description Pin Contact Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets APD Series Catalog
Product Training Modules APD Connector Series
Featured Product APD Series Connectors
Product Attributes Select All
Categories
Manufacturer

ITT Cannon, LLC

Series APD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Contact Type Pin
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² 0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Tin
Contact Finish Thickness -
Termination Finish -
Features -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1003-2127-1

03:47:52 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,31200 3,12
100 0,21780 21,78
250 0,19560 48,90
500 0,18670 93,35
1.000 0,15559 155,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1003-2127-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12122
Send Feedback