Add To Favorites
Product Overview
Digi-Key Part Number 706-1429-1-ND
Quantity Available 5.570
Can ship immediately
Manufacturer

Manufacturer Part Number

IS31AP4991A-SLS2-TR

Description IC AUDIO PWR AMP 1.1W 8MSOP
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Analog Part Number Guide
IS31AP4991A
Product Attributes Select All
Categories
Manufacturer

ISSI, Integrated Silicon Solution Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.15W x 1 @ 8 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, Standby
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-MSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 706-1429-1

00:05:28 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,46100 4,61
25 0,40400 10,10
100 0,34620 34,62
250 0,30004 75,01
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 706-1429-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,17365
  • Digi-Reel® ? : 706-1429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.570 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback