Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number EPS524-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

FWA120015A-12B

Description AC/DC DESKTOP ADAPTER 15V 120W
Expanded Description 15V 120W AC/DC External Desktop (Class I) Adapter Cord Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets FWA120 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Inventus Power

Series FWA120
Part Status Obsolete
Region Utilized North America
Form Desktop (Class I)
Input Type Cord
Voltage - Input 85 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 8A
Power (Watts) 120W
No Load Power Consumption 500mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 60°C
Output Connector DIN, 8 Pin
Size / Dimension 7.56" L x 2.45" W x 1.52" H (192.0mm x 62.2mm x 38.7mm)
Approvals CB, CE, cTUVus
Input Connector IEC 320-C14
Cord Length 48" (1.22m)
Weight 1.6 lbs (725.7g)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FWA120015A-12A-ND FWA120015A-12A Inventus Power Bulk ? 0
56,28125 80  Non-Stock ?
Additional Resources
Standard Package ? 20
Other Names EPS524

07:26:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 96,04000 96,04
5 92,94200 464,71
10 89,84300 898,43
25 85,19600 2.129,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback