Add To Favorites
Product Overview
Digi-Key Part Number 1428-1024-1-ND
Quantity Available 5.641
Can ship immediately
Manufacturer

Manufacturer Part Number

ISZ-2510

Description MEMS GYROSCOPE 1-AXIS 16QFN
Expanded Description Gyroscope Z (Yaw) ±250, 500, 1000, 2000 5Hz ~ 8.8kHz I²C, SPI 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ISZ-2510 Specification
Featured Product ISZ-2510 1-Axis Gyroscope
Product Attributes Select All
Categories
Manufacturer

InvenSense

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis Z (Yaw)
Range °/s ±250, 500, 1000, 2000
Sensitivity (LSB/(°/s)) 16.4 ~ 131
Sensitivity (mV/°/s) -
Bandwidth 5Hz ~ 8.8kHz
Output Type I²C, SPI
Voltage - Supply 1.71 V ~ 3.6 V
Current - Supply 2.8mA
Features Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-10274-1-ND

12:33:51 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
5 3,54400 17,72
10 3,13100 31,31
25 2,54000 63,50
50 2,24480 112,24
100 2,18570 218,57
500 1,83120 915,60
1.000 1,71306 1.713,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1024-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,44992
  • Digi-Reel® ? : 1428-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback