Add To Favorites
Product Overview
Digi-Key Part Number X9317US8IZ-2.7T1CT-ND
Quantity Available 2.965
Can ship immediately
Manufacturer

Manufacturer Part Number

X9317US8IZ-2.7T1

Description IC POT DGTL 50K OHM 8-SOIC
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 100
Resistance (Ohms) 50k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names X9317US8IZ-2.7T1CT

03:12:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,22000 6,22
10 5,62300 56,23
100 4,65560 465,56
500 4,05408 2.027,04
1.000 3,53098 3.530,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9317US8IZ-2.7T1TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 3,30117
  • Digi-Reel® ? : X9317US8IZ-2.7T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.965 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : X9317US8IZ-2.7-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,93601
Send Feedback