Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 04-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number X9317UM8IZ-2.7-ND
Quantity Available 1.183
Can ship immediately
Manufacturer

Manufacturer Part Number

X9317UM8IZ-2.7

Description IC POT DGTL 50K OHM 8-MSOP
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets X9317
PCN Obsolescence/ EOL EOL 31/Oct/2016
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Last Time Buy
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 100
Resistance (Ohms) 50k
Interface Up/Down (U/D, INC, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 400
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 80
Other Names X9317UM8IZ27

13:46:40 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,36000 6,36
10 5,74100 57,41
100 4,75280 475,28
500 4,13864 2.069,32
1.000 3,60463 3.604,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9317UM8IZ-2.7T1-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,47112
Send Feedback