Add To Favorites
Product Overview
Digi-Key Part Number X9252WV24IZ-2.7-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

X9252WV24IZ-2.7

Description IC POT DGTL QUAD 24-TSSOP
Expanded Description Digital Potentiometer 10k Ohm 4 Circuit 256 Taps I²C, Up/Down (U/D, CS) Interface 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets X9252
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 256
Resistance (Ohms) 10k
Interface I²C, Up/Down (U/D, CS)
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 50
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62
Other Names X9252WV24IZ27

18:03:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,70000 7,70
10 6,96200 69,62
100 5,76350 576,35
500 5,01878 2.509,39
1.000 4,37119 4.371,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback