Add To Favorites
Product Overview
Digi-Key Part Number X9111TV14IZ-2.7-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

X9111TV14IZ-2.7

Description IC XDCP SGL 1024TAP 100K 14TSSOP
Expanded Description Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets X9111
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 100k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±300 ppm/°C
Resistance - Wiper (Ohms) (Typ) 150
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 95
Other Names X9111TV14IZ27

04:14:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 9,00900 90,09
100 7,60880 760,88
500 6,76860 3.384,30
1.000 6,20844 6.208,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X9111TV14IZ-2.7T1TR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,43729
Send Feedback