Add To Favorites
Product Overview
Digi-Key Part Number X5045PIZ-ND
Quantity Available 721
Can ship immediately
Manufacturer

Manufacturer Part Number

X5045PIZ

Description IC SUPERVISOR CPU 4K EE 8-DIP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets X5043, X5045
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

23:15:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,35500 43,55
100 3,56820 356,82
500 3,03756 1.518,78
1.000 2,56180 2.561,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback