Add To Favorites
Product Overview
Digi-Key Part Number X5043S8IZ-ND
Quantity Available 1.164
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

X5043S8IZ

Description IC CPU SUPERV 4K EEPROM 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

13:14:16 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,40400 44,04
100 3,60800 360,80
500 3,07140 1.535,70
1.000 2,59034 2.590,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X5043S8IZT2-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46082
  • Tape & Reel (TR) ? : X5043S8IZT1-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,46082
Send Feedback