Add To Favorites
Product Overview
Digi-Key Part Number X5043PZ-ND
Quantity Available 561
Can ship immediately
Manufacturer

Manufacturer Part Number

X5043PZ

Description IC SUPERVISOR CPU 4K EE 8-DIP
Expanded Description Supervisor Open Drain or Open Collector Channel 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets X5043, X5045
PCN Assembly/Origin Wafer Fabrication Site 24/Dec/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

18:41:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,73000 4,73
10 4,24600 42,46
100 3,47910 347,91
500 2,96170 1.480,85
1.000 2,49782 2.497,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback