Add To Favorites
Product Overview
Digi-Key Part Number TW9910-NA2-GR-ND
Quantity Available 412
Can ship immediately

Factory Stock ?: 1.560
Manufacturer

Manufacturer Part Number

TW9910-NA2-GR

Description IC DECOD VIDEO NTSC/PAL
Expanded Description NTSC/PAL Video Decoder IC Portable Equipment 48-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TW9910
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type NTSC/PAL Video Decoder
Applications Portable Equipment
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 48-QFN
Supplier Device Package 48-QFN
 
Additional Resources
Standard Package ? 260
Other Names TW9910-DANA2-GR
TW9910-DANA2-GR-ND
TW9910NA2GR

13:10:08 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,39000 6,39
10 5,77800 57,78
100 4,78360 478,36
500 4,16554 2.082,77
1.000 3,62804 3.628,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TW9910-NA2-GRT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,49367
Send Feedback