Add To Favorites
Product Overview
Digi-Key Part Number TW9910-LA2-GR-ND
Quantity Available 1.163
Can ship immediately
Manufacturer

Manufacturer Part Number

TW9910-LA2-GR

Description IC DECOD VIDEO NTSC/PAL
Expanded Description NTSC/PAL Video Decoder IC Portable Equipment 44-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TW9910
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type NTSC/PAL Video Decoder
Applications Portable Equipment
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 44-LQFP
Supplier Device Package 44-LQFP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names TW9910LA2GR

04:28:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 5,88200 58,82
100 4,86910 486,91
500 4,23992 2.119,96
1.000 3,69283 3.692,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback