Add To Favorites
Product Overview
Digi-Key Part Number TW9906-TB2-GR-ND
Quantity Available 416
Can ship immediately

Factory Stock ?: 2.499
Manufacturer

Manufacturer Part Number

TW9906-TB2-GR

Description IC DECOD VIDEO NTSC/PAL 80TQFP
Expanded Description NTSC/PAL Video Decoder IC Multimedia 80-TQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TW9906 Brochure
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type NTSC/PAL Video Decoder
Applications Multimedia
Voltage - Supply, Analog 2.5V, 3.3V
Voltage - Supply, Digital 2.5V, 3.3V
Mounting Type Surface Mount
Package / Case 80-TQFP
Supplier Device Package 80-TQFP (12x12)
 
Additional Resources
Standard Package ? 119
Other Names TW9906TB2GR

18:49:04 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,30000 11,30
10 10,38500 103,85
100 8,77070 877,07
500 7,80216 3.901,08
1.000 7,15646 7.156,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback