Add To Favorites
Product Overview
Digi-Key Part Number TW9900-TA1-GR-ND
Quantity Available 764
Can ship immediately
Manufacturer

Manufacturer Part Number

TW9900-TA1-GR

Description IC NTSC/PAL/SECAM DECODER 32TQFP
Expanded Description NTSC/PAL/SECAM Video Decoder IC Cell Phone 32-TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TW9900
PCN Assembly/Origin Alternate Test Facility 08/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Type NTSC/PAL/SECAM Video Decoder
Applications Cell Phone
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names TW9900TA1GR

09:01:48 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,57000 4,57
10 4,11100 41,11
100 3,36800 336,80
500 2,86708 1.433,54
1.000 2,41802 2.418,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TW9900-TA1-GRT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,53305
Send Feedback