Add To Favorites
Product Overview
Digi-Key Part Number QLX4270RIQT7CT-ND
Quantity Available 3.653
Can ship immediately
Manufacturer

Manufacturer Part Number

QLX4270RIQT7

Description IC EQUALIZER REC 2.7GBPS 46QFN
Expanded Description DisplayPort Interface 46-TQFN (4x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets QLx4270-DP
Catalog Page 1079 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series QLx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications DisplayPort
Interface Serial
Voltage - Supply 1.1 V ~ 1.3 V
Package / Case 46-WFQFN Exposed Pad
Supplier Device Package 46-TQFN (4x7)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names QLX4270RIQT7-CT
QLX4270RIQT7-CT-ND
QLX4270RIQT7CT

16:04:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,39300 53,93
100 4,46530 446,53
500 3,88832 1.944,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QLX4270RIQT7TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 3,28795
  • Digi-Reel® ? : QLX4270RIQT7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback