Add To Favorites
Product Overview
Digi-Key Part Number KAD5612P-25Q72-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

KAD5612P-25Q72

Description IC ADC 12BIT 250MSPS DUAL 72-QFN
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 SAR 72-QFN (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets KAD5612P
PCN Design/Specification KAD5612Pyy DataSheet Spec Chg 27/May/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 250M
Number of Inputs 2
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names KAD5612P25Q72

04:16:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 104,36000 104,36
10 99,42600 994,26
100 92,37440 9.237,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback