Add To Favorites
Product Overview
Digi-Key Part Number ISLA216P20IRZ-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

ISLA216P20IRZ

Description IC ADC 16BIT SPI 200MSPS 72QFN
Expanded Description 16 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ISLA216P
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 200M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7 V ~ 1.9 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
Additional Resources
Standard Package ? 1

15:13:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 126,85000 126,85
10 120,85100 1.208,51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback