Add To Favorites
Product Overview
Digi-Key Part Number ISL97656IRTZ-TKCT-ND
Quantity Available 7.201
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL97656IRTZ-TK

Description IC REG BOOST ADJ 3.8A 10TDFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 5V 1 Output 3.8A (Switch) 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ISL97656
PCN Design/Specification Bond Wire Material 11/Jun/2013
Bond Wire Material Revision 07/Feb/2014
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Catalog Page 1087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) 25V
Current - Output 3.8A (Switch)
Frequency - Switching 640kHz, 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL97656IRTZ-TKCT

10:27:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,29600 32,96
100 2,70020 270,02
500 2,29864 1.149,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL97656IRTZ-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 1,88214
  • Digi-Reel® ? : ISL97656IRTZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.201 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL97656IRTZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,72081
  • Tube ? : ISL97656IRTZ-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,88214
Send Feedback