Add To Favorites
Product Overview
Digi-Key Part Number ISL97634IRT26Z-TKCT-ND
Quantity Available 2.118
Can ship immediately

Factory Stock ?: 11.000
Manufacturer

Manufacturer Part Number

ISL97634IRT26Z-TK

Description IC LED DRVR RGLTR DIM 30MA 8TDFN
Expanded Description LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 30mA 8-TDFN (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL97634
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology SEPIC, Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 2.4V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 30mA
Frequency 1.45MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
 
Additional Resources
Standard Package ? 1
Other Names ISL97634IRT26Z-TKCT

01:16:34 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,06400 20,64
100 1,65910 165,91
500 1,36308 681,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL97634IRT26Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,09651
  • Digi-Reel® ? : ISL97634IRT26Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.118 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL97634IRT26Z-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,98308
Send Feedback