Add To Favorites
Product Overview
Digi-Key Part Number ISL95210HRZ-T7ACT-ND
Quantity Available 311
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL95210HRZ-T7A

Description IC REG BUCK PROG 10A SYNC 32QFN
Expanded Description Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL95210
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.97V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 2.16V
Current - Output 10A
Frequency - Switching 400kHz, 533kHz, 800kHz
Synchronous Rectifier Yes
Operating Temperature -10°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (4x6)
 
Additional Resources
Standard Package ? 1
Other Names ISL95210HRZ-T7ACT

11:06:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,73000 7,73
10 6,98200 69,82
100 5,78070 578,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95210HRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 5,36004
  • Digi-Reel® ? : ISL95210HRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 311 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL95210HRZ-T-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,79205
  • Tube ? : ISL95210HRZ-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,52129
Send Feedback