Add To Favorites
Product Overview
Digi-Key Part Number ISL90810UIU8Z-ND
Quantity Available 2.660
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL90810UIU8Z

Description IC POT DGTL 50K OHM 8-MSOP
Expanded Description Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL90810
Catalog Page 1080 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) ±35 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 80

22:15:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,57000 1,57
10 1,41100 14,11
100 1,13350 113,35
500 0,93126 465,63
1.000 0,77162 771,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL90810UIU8Z-TKTR-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,71841
Send Feedback