Add To Favorites
Product Overview
Digi-Key Part Number ISL88002IH29Z-TKCT-ND
Quantity Available 6.973
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL88002IH29Z-TK

Description IC VOLT SUPERVISOR 2.92 SOT-23
Expanded Description Supervisor Open Drain or Open Collector Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ISL88002IH29Z-TKCT

05:01:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,34000 13,40
100 1,07690 107,69
500 0,88482 442,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL88002IH29Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,71178
  • Digi-Reel® ? : ISL88002IH29Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.973 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL88002IH29Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1,07616
  • Cut Tape (CT) ? : ISL88002IH29Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,63000
  • Digi-Reel® ? : ISL88002IH29Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL88002IH29Z-T-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,66269
Send Feedback