Add To Favorites
Product Overview
Digi-Key Part Number ISL84714IHZCT-ND
Quantity Available 3.685
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL84714IHZ-T

Description IC SWITCH SPDT SC70-6
Expanded Description 1 Circuit IC Switch 2:1 600 mOhm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL84714
Catalog Page 1086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 600 mOhm
Channel-to-Channel Matching (ΔRon) 5 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 11ns, 7ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 40pF
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -50dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names ISL84714IHZ-CT
ISL84714IHZ-CT-ND
ISL84714IHZCT

02:56:26 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,36200 13,62
100 1,09490 109,49
500 0,89962 449,81
1.000 0,74540 745,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL84714IHZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,67378
  • Digi-Reel® ? : ISL84714IHZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.685 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL84714IHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 1,09416
  • Cut Tape (CT) ? : ISL84714IHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 568 - Immediate
  • Unit Price: 1,66000
  • Digi-Reel® ? : ISL84714IHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 568 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback