Add To Favorites
Product Overview
Digi-Key Part Number ISL84517IHZ-TCT-ND
Quantity Available 6.100
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL84517IHZ-T

Description IC SWITCH SPST SOT23-5
Expanded Description 1 Circuit IC Switch 1:1 20 Ohm SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL84516, ISL84517
Catalog Page 1086 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 20 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±1.5 V ~ 6 V
Switch Time (Ton, Toff) (Max) 100ns, 75ns
-3db Bandwidth -
Charge Injection 10pC
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names ISL84517IHZ-TCT

16:26:45 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,95000 1,95
10 1,75200 17,52
100 1,40840 140,84
500 1,15706 578,53
1.000 0,95871 958,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL84517IHZ-TTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,86659
  • Digi-Reel® ? : ISL84517IHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback