Add To Favorites
Product Overview
Digi-Key Part Number ISL81387IBZ-TCT-ND
Quantity Available 995
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

ISL81387IBZ-T

Description IC TXRX RS232/422/485 20SOIC W
Expanded Description 2/2 Transceiver Half RS232, RS422, RS485 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ISL41387, ISL81387
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1083 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 35mV
Data Rate 20Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
Additional Resources
Standard Package ? 1
Other Names ISL81387IBZ-TCT

12:59:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,21000 6,21
10 5,61100 56,11
100 4,64560 464,56
500 4,04532 2.022,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL81387IBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 284 - Immediate
  • Unit Price: 6,03000
  • Tape & Reel (TR) ? : ISL81387IBZ-TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 3,42073
  • Digi-Reel® ? : ISL81387IBZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 995 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback