Add To Favorites
Product Overview
Digi-Key Part Number ISL8130IAZ-T7ACT-ND
Quantity Available 523
Can ship immediately

Factory Stock ?: 7.750
Manufacturer

Manufacturer Part Number

ISL8130IAZ-T7A

Description IC REG CTRLR MULT TOP 20SSOP
Expanded Description Buck, Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL8130
Product Training Modules Power Management: ISL8117 60 V Synchronous Buck Controller
PCN Design/Specification ISL8130yy Design Change 22/Apr/2016
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration Positive
Topology Buck, Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Frequency - Switching 100kHz ~ 1.4MHz
Duty Cycle (Max) 96%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL8130IAZ-T7ACT

15:13:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,11000 3,11
10 2,79200 27,92
100 2,28770 228,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8130IAZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    7.750 - Factory Stock ?
  • Unit Price: 2,10712
  • Digi-Reel® ? : ISL8130IAZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 523 - Immediate
    7.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8130IAZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 470 - Immediate
    2.320 - Factory Stock ?
  • Unit Price: 2,60000
  • Tape & Reel (TR) ? : ISL8130IAZ-TK-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,37239
Send Feedback