Add To Favorites
Product Overview
Digi-Key Part Number ISL8033IRZ-T7ACT-ND
Quantity Available 353
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

ISL8033IRZ-T7A

Description IC REG BUCK ADJ 3A DL SYNC 24QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL8033(A)
Product Training Modules Switching Regulators
PCN Design/Specification Copper Bond Wire 26/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.85V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 6V
Current - Output 3A
Frequency - Switching 1.1MHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ISL8033IRZ-T7ACT

15:12:29 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,34900 43,49
100 3,56280 356,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8033IRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    250 - Factory Stock ?
  • Unit Price: 3,28160
  • Digi-Reel® ? : ISL8033IRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback