Add To Favorites
Product Overview
Digi-Key Part Number ISL8022IRZ-T7ACT-ND
Quantity Available 1.174
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8022IRZ-T7A

Description IC REG BUCK ADJ 2A/1.7A DL 12DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 1.7A 12-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL8022
Product Training Modules Switching Regulators
PCN Design/Specification Copper Bond Wire 26/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 2A, 1.7A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFDFN Exposed Pad
Supplier Device Package 12-DFN (4x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL8022IRZ-T7ACT

04:30:31 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,45000 6,45
10 5,83000 58,30
100 4,82690 482,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL8022IRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.115 - Immediate
  • Unit Price: 2,73000
  • Tape & Reel (TR) ? : ISL8022IRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,47568
  • Digi-Reel® ? : ISL8022IRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.174 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL8022IRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,31451
Send Feedback