Add To Favorites
Product Overview
Digi-Key Part Number ISL8014AIRZ-T7ACT-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL8014AIRZ-T7A

Description IC REG BUCK ADJ 4A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL8014A
Product Training Modules Application: Industrial Controls
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names ISL8014AIRZ-T7ACT

16:02:52 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,58200 45,82
100 3,75410 375,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8014AIRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,45788
  • Digi-Reel® ? : ISL8014AIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8014AIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
  • Unit Price: 4,50000
  • Tape & Reel (TR) ? : ISL8014AIRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,17498
Send Feedback