Add To Favorites
Product Overview
Digi-Key Part Number ISL80103IRAJZ-ND
Quantity Available 1.835
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL80103IRAJZ

Description IC REG LDO ADJ 3A 10DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 3A 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL80102/03
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 3A
Voltage - Dropout (Typical) 0.12V @ 3A
Number of Regulators 1
Voltage - Input 2.2 V ~ 6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

19:49:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26400 22,64
100 1,81950 181,95
500 1,49488 747,44
1.000 1,23862 1.238,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL80103IRAJZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,11049
Send Feedback