Add To Favorites
Product Overview
Digi-Key Part Number ISL80101IRAJZ-TKCT-ND
Quantity Available 5.800
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL80101IRAJZ-TK

Description IC REG LDO ADJ 1A 10DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.8 V ~ 5 V 1A 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ISL80101-ADJ
Product Training Modules Application: Patient Monitoring and Diagnostic Equipment
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) 0.13V @ 1A
Number of Regulators 1
Voltage - Input 2.2 V ~ 6 V
Current - Limit (Min) 1.75A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
You May Also Be Interested In
  • GT11MSCBE - C&K | CKN1784CT-ND DigiKey Electronics
  • GT11MSCBE
  • C&K
  • SWITCH TOGGLE SPDT 0.4VA 20V
  • Unit Price 4,73000
  • CKN1784CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL80101IRAJZ-TKCT

00:35:40 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,41700 14,17
100 1,13900 113,90
500 0,93586 467,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL80101IRAJZ-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,75284
  • Digi-Reel® ? : ISL80101IRAJZ-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.800 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL80101IRAJZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: 1,20832
  • Cut Tape (CT) ? : ISL80101IRAJZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 921 - Immediate
  • Unit Price: 1,83000
  • Digi-Reel® ? : ISL80101IRAJZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback