Add To Favorites
Product Overview
Digi-Key Part Number ISL6754AAZA-ND
Quantity Available 516
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6754AAZA

Description IC REG CTRLR FULL-BRIDGE 20QSOP
Expanded Description Full-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL6754
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive, Isolation Capable
Topology Full-Bridge
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 9 V ~ 16 V
Frequency - Switching Up to 2MHz
Duty Cycle (Max) 99%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 58

20:53:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,08000 6,08
10 5,45900 54,59
100 4,47310 447,31
500 3,80792 1.903,96
1.000 3,21149 3.211,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6754AAZA-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05092
Send Feedback