Add To Favorites
Product Overview
Digi-Key Part Number ISL6539IAZ-ND
Quantity Available 1.845
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6539IAZ

Description IC CTRLR DDR DRAM, SDRAM 28QSOP
Expanded Description - Controller, DDR DRAM, SDRAM Voltage Regulator IC 2 Output 28-SSOP/QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ISL6539
PCN Design/Specification Bond Wire Material 11/Jun/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, DDR DRAM, SDRAM
Voltage - Input 3.3 V ~ 18 V
Number of Outputs 2
Voltage - Output 0.9 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-SSOP/QSOP
 
Additional Resources
Standard Package ? 48

19:21:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,33300 43,33
100 3,55000 355,00
500 3,02206 1.511,03
1.000 2,54873 2.548,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6539IAZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,42129
Send Feedback