Add To Favorites
Product Overview
Digi-Key Part Number ISL6537CRZ-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6537CRZ

Description IC REG/CTLR ACPI DUAL DDR 28QFN
Expanded Description Memory, DDR/DDR2 Regulator PMIC 28-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets ISL6537
Catalog Page 1084 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Memory, DDR/DDR2 Regulator
Current - Supply 7mA
Voltage - Supply -
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
 
Additional Resources
Standard Package ? 50

05:40:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 5,48000 54,80
100 4,53670 453,67
500 3,95052 1.975,26
1.000 3,44078 3.440,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6537CRZ-T-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,31335
  • Tape & Reel (TR) ? : ISL6537CRZ-TR5160-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,31335
  • Tube ? : ISL6537CRZR5160-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,95052
Send Feedback