Add To Favorites
Product Overview
Digi-Key Part Number ISL6333AIRZ-ND
Quantity Available 919
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6333AIRZ

Description IC CTRLR PWM 3PHASE BUCK 48-QFN
Expanded Description - Controller, Intel VR11 Voltage Regulator IC 1 Output 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ISL6333(A,B,C)
PCN Assembly/Origin DFN/QFN Package Manufacture Site 20/Nov/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tray ?
Part Status Active
Applications Controller, Intel VR11
Voltage - Input 5 V ~ 12 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 1.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 43

01:02:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,34000 9,34
10 8,44000 84,40
100 6,98750 698,75
500 6,08466 3.042,33
1.000 5,29954 5.299,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6333AIRZ-T-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,10326
Send Feedback