Add To Favorites
Product Overview
Digi-Key Part Number ISL6263ACRZ-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6263ACRZ

Description IC VREG 5BIT 1PHASE 32-QFN
Expanded Description Robust Ripple Regulator™ (R3) Converter, Intel IMVP-6 Voltage Regulator IC 1 Output 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL6263A
Product Attributes Select All
Categories
Manufacturer

Intersil

Series Robust Ripple Regulator™ (R3)
Packaging ? Tube ?
Part Status Active
Applications Converter, Intel IMVP-6
Voltage - Input 5 V ~ 25 V
Number of Outputs 1
Voltage - Output 0.41 V ~ 1.29 V
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
For Use With
Additional Resources
Standard Package ? 60

11:22:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,26700 32,67
100 2,67620 267,62
500 2,27818 1.139,09
1.000 1,92135 1.921,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6263ACRZ-T-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,75666
Send Feedback