Add To Favorites
Product Overview
Digi-Key Part Number ISL6144IVZA-T7ACT-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6144IVZA-T7A

Description IC OR CTRLR N+1 16TSSOP
Expanded Description OR Controller N+1 ORing Controller N-Channel N:1 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL6144
PCN Assembly/Origin Test Site Change 30/Oct/2013
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON 1ms
Delay Time - OFF 250ns
Current - Output (Max) -
Current - Supply 5mA
Voltage - Supply 9 V ~ 75 V
Applications N+1 Power Supplies, Telecom/Datacom Systems
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names ISL6144IVZA-T7ACT

11:19:11 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,94000 6,94
10 6,26400 62,64
100 5,18630 518,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL6144IVZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.409 - Immediate
  • Unit Price: 6,12000
  • Tape & Reel (TR) ? : ISL6144IVZA-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 4,80896
  • Digi-Reel® ? : ISL6144IVZA-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 326 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL6144IVZA-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,33762
Send Feedback