Add To Favorites
Product Overview
Digi-Key Part Number ISL6115AIBZ-T7ACT-ND
Quantity Available 1.331
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL6115AIBZ-T7A

Description IC CTRLR POWER DIST 12V 8SOIC
Expanded Description Hot Swap Controller 1 Channel General Purpose 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL6115A
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Latched Fault
Programmable Features Current Limit, Fault Timeout
Voltage - Supply 10.2 V ~ 13.8 V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 3mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins CTIM, ISET, PGOOD, PWRON
 
Additional Resources
Standard Package ? 1
Other Names ISL6115AIBZ-T7ACT

05:41:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,12900 51,29
100 4,20250 420,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6115AIBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 3,87088
  • Digi-Reel® ? : ISL6115AIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback