Add To Favorites
Product Overview
Digi-Key Part Number ISL60002CAH333Z-TKCT-ND
Quantity Available 2.472
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL60002CAH333Z-TK

Description IC VREF SERIES 3.3V SOT23-3
Expanded Description Series Voltage Reference IC ±0.08% 20mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ISL60002
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 20mA
Tolerance ±0.08%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5 V ~ 5.5 V
Current - Supply 700nA
Current - Cathode -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ISL60002CAH333Z-TKCT

15:22:50 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,62000 3,62
10 3,24700 32,47
100 2,66030 266,03
500 2,26466 1.132,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL60002CAH333Z-TKTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,85433
  • Digi-Reel® ? : ISL60002CAH333Z-TKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback