Add To Favorites
Product Overview
Digi-Key Part Number ISL59837IAZ-ND
Quantity Available 309
Can ship immediately

Factory Stock ?: 6.208
Manufacturer

Manufacturer Part Number

ISL59837IAZ

Description IC VIDEO DRIVER TRUE SGL 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ISL59837
Catalog Page 1087 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Applications Voltage Feedback
Output Type Rail-to-Rail
Number of Circuits 3
-3db Bandwidth 200MHz
Slew Rate 500 V/µs
Current - Supply 97mA
Current - Output / Channel 80mA
Voltage - Supply, Single/Dual (±) 3 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 97

07:13:31 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,88300 38,83
100 3,18170 318,17
500 2,70856 1.354,28
1.000 2,28432 2.284,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59837IAZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,28432
Send Feedback