Add To Favorites
Product Overview
Digi-Key Part Number ISL55210IRTZ-T7ACT-ND
Quantity Available 685
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL55210IRTZ-T7A

Description IC OPAMP DIFF 4GHZ 16TQFN
Expanded Description Differential Amplifier 1 Circuit Differential 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets ISL55210
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential
Slew Rate 5600 V/µs
Gain Bandwidth Product 4GHz
-3db Bandwidth 2.2GHz
Current - Input Bias 50µA
Voltage - Input Offset 100µV
Current - Supply 35mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 3 V ~ 4.2 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ISL55210IRTZ-T7ACT

12:43:39 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,22000 9,22
10 8,33200 83,32
100 6,89800 689,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55210IRTZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 6,39612
  • Digi-Reel® ? : ISL55210IRTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 685 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : ISL55210IRTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: 8,13000
  • Tape & Reel (TR) ? : ISL55210IRTZ-T7-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,61280
Send Feedback