Add To Favorites
Product Overview
Digi-Key Part Number ISL55111IVZ-ND
Quantity Available 1.043
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL55111IVZ

Description IC MOSFET DRIVER DUAL HS 8-TSSOP
Expanded Description Half Bridge (2) Driver Digital Imaging Power MOSFET 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ISL55110-11
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Output Configuration Half Bridge (2)
Applications Digital Imaging
Interface Logic
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3 Ohm
Current - Output / Channel 100mA
Current - Peak Output 3.5A
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 5 V ~ 13.2 V
Operating Temperature -40°C ~ 150°C (TJ)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96

04:32:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,83100 18,31
100 1,47190 147,19
500 1,20934 604,67
1.000 1,00203 1.002,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55111IVZ-T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,99771
Send Feedback