Add To Favorites
Product Overview
Digi-Key Part Number ISL55004IBZ-ND
Quantity Available 361
Can ship immediately

Factory Stock ?: 60.720
Manufacturer

Manufacturer Part Number

ISL55004IBZ

Description IC OPAMP VFB 70MHZ 14SOIC
Expanded Description Voltage Feedback Amplifier 4 Circuit 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ISL55004
Product Training Modules Application: Industrial Controls
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Intersil

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 4
Output Type -
Slew Rate 300 V/µs
Gain Bandwidth Product 70MHz
-3db Bandwidth 200MHz
Current - Input Bias 600nA
Voltage - Input Offset 1.2mV
Current - Supply 8.5mA
Current - Output / Channel 140mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 30 V, ±2.25 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 55

14:13:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,40000 8,40
10 7,58700 75,87
100 6,28160 628,16
500 5,46996 2.734,98
1.000 4,76416 4.764,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55004IBZ-T13-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,58771
  • Tape & Reel (TR) ? : ISL55004IBZ-T7TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,76416
Send Feedback